Part Details for DS1087LU-26A+ by Maxim Integrated Products
Overview of DS1087LU-26A+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for DS1087LU-26A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DS1087LU-26A+-ND
|
DigiKey | IC CLOCK GENERATOR 8UMAX Min Qty: 200 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2344 | Buy Now |