Datasheets
DS1088LU-100+T by:

Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8

Part Details for DS1088LU-100+T by Maxim Integrated Products

Overview of DS1088LU-100+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for DS1088LU-100+T

Part # Distributor Description Stock Price Buy
DISTI # DS1088LU-100+T-ND
DigiKey IC CLOCK GENERATOR 8UMAX Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.3090
  • 6,000 $1.2605
$1.2605 / $1.3090 Buy Now

Part Details for DS1088LU-100+T

DS1088LU-100+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1088LU-100+T Part Data Attributes

DS1088LU-100+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1088LU-100+T Maxim Integrated Products Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description MICRO, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Clock Frequency-Max 100 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for DS1088LU-100+T

This table gives cross-reference parts and alternative options found for DS1088LU-100+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1088LU-100+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1088LU-100+ Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-100+
DS1088LU-100/W Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-100/W
DS1088LU-100/T Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-100/T
DS1088LU-100+ Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc DS1088LU-100+T vs DS1088LU-100+
DS1088LU-100 Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-100
Part Number Description Manufacturer Compare
DS1088LU-100+ Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc DS1088LU-100+T vs DS1088LU-100+
DS1088LU-100 Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-100
DS1088LU-66+W Clock Generator, 66.6MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-66+W
ABPX1120-XXXSC-T Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 Abracon Corporation DS1088LU-100+T vs ABPX1120-XXXSC-T
DS1088LU-100/T Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-100/T
DS1088LU-100+ Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-100+
DS1088LU-100/W Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-100+T vs DS1088LU-100/W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1088LU-100+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1088LU-100+T by Maxim Integrated Products

  • Please alert me when DS1088LU-100+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1088LU-100+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1088LU-100+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1088LU-100+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1088LU-100+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1088LU-100+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: