Part Details for DS1088LU-333+ by Analog Devices Inc
Overview of DS1088LU-333+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS1088LU-333+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1088LU-333
|
Mouser Electronics | Clock Generators & Support Products Low-Cost Fixed-Frequency EconOscillator RoHS: Compliant | 0 |
|
$1.2800 / $2.9200 | Order Now |
|
Analog Devices Inc | Low-Cost Fixed-Frequency EconO Min Qty: 1 Package Multiple: 1 | 14891 |
|
$1.1800 / $1.9700 | Buy Now |
DISTI #
3925453
|
Farnell | SILICON OSCILLATOR, 333MHZ, 3.6V, USOP RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$2.6269 | Buy Now |
Part Details for DS1088LU-333+
DS1088LU-333+ CAD Models
DS1088LU-333+ Part Data Attributes:
|
DS1088LU-333+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1088LU-333+
Analog Devices Inc
Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2004-11-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |