Part Details for DS1089LU-450+ by Maxim Integrated Products
Overview of DS1089LU-450+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1089LU-450+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1031
|
Newark | Oscillator, 50Mhz, 3.6V, Umax-8, Frequency:50Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1089LU-450+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$0.4500 | Buy Now |
Part Details for DS1089LU-450+
DS1089LU-450+ CAD Models
DS1089LU-450+ Part Data Attributes
|
DS1089LU-450+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1089LU-450+
Maxim Integrated Products
Clock Generator, 50MHz, CMOS, PDSO8, 0.118 INCH, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.118 INCH, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1089LU-450+
This table gives cross-reference parts and alternative options found for DS1089LU-450+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1089LU-450+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK1707DLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 108MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | DS1089LU-450+ vs MK1707DLF |
MK1707DTR | Integrated Device Technology Inc | Check for Price | Clock Generator, 108MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | DS1089LU-450+ vs MK1707DTR |
MK1707D | Integrated Device Technology Inc | Check for Price | Clock Generator, 108MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | DS1089LU-450+ vs MK1707D |
MK1707DITR | Integrated Device Technology Inc | Check for Price | Clock Generator, 108MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | DS1089LU-450+ vs MK1707DITR |