There are no models available for this part yet.
Overview of DS1091LUB-027/V+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1091LUB-027/V+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DS1091LUB-027/V+-ND
|
DigiKey | IC SS CLOCK GENERATOR 8UMAX Min Qty: 1 Lead time: 29 Weeks Container: Tube |
130 In Stock |
|
$1.3250 / $2.8900 | Buy Now |
CAD Models for DS1091LUB-027/V+ by Maxim Integrated Products
Part Data Attributes for DS1091LUB-027/V+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Package Code
|
BGA
|
Peak Reflow Temperature (Cel)
|
260
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for DS1091LUB-027/V+
This table gives cross-reference parts and alternative options found for DS1091LUB-027/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1091LUB-027/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABMX0122XCL-T | Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | DS1091LUB-027/V+ vs ABMX0122XCL-T |
DS1091LUB-025/V+ | Clock Generator, CMOS | Maxim Integrated Products | DS1091LUB-027/V+ vs DS1091LUB-025/V+ |
ABMX0122XCL | Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | DS1091LUB-027/V+ vs ABMX0122XCL |
ABMX0122XC | Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | DS1091LUB-027/V+ vs ABMX0122XC |
DS1091LUB-025/V+T | Clock Generator, CMOS | Maxim Integrated Products | DS1091LUB-027/V+ vs DS1091LUB-025/V+T |