Part Details for DS1099U-AG+T by Maxim Integrated Products
Results Overview of DS1099U-AG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1099U-AG+T Information
DS1099U-AG+T by Maxim Integrated Products is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1099U-AG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ECONOSCILLATOR DL 8-USOP / Silicon Oscillator 0.016375MHz/ 1.048MHz- CMOS/TTL/Squarewave Automotive 8-Pin uMAX T/R | 9696 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for DS1099U-AG+T
DS1099U-AG+T CAD Models
DS1099U-AG+T Part Data Attributes
|
DS1099U-AG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1099U-AG+T
Maxim Integrated Products
Clock Generator, 1.048MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for DS1099U-AG+T
This table gives cross-reference parts and alternative options found for DS1099U-AG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1099U-AG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1099U-AG+ | Maxim Integrated Products | $0.3797 | Clock Generator, 1.048MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | DS1099U-AG+T vs DS1099U-AG+ |
DS1099U-AG+T | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-AG+T vs DS1099U-AG+T |
DS1099U-CC+ | Maxim Integrated Products | $1.6451 | Clock Generator, 0.262MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | DS1099U-AG+T vs DS1099U-CC+ |
DS1099U-LU+T | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-AG+T vs DS1099U-LU+T |
DS1099U-CC+ | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-AG+T vs DS1099U-CC+ |
DS1099U-LU+ | Maxim Integrated Products | $1.7654 | Clock Generator, 0.001023MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | DS1099U-AG+T vs DS1099U-LU+ |
DS1099U-LU+T | Maxim Integrated Products | Check for Price | Clock Generator, 0.001023MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | DS1099U-AG+T vs DS1099U-LU+T |
DS1099U-WT+T | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-AG+T vs DS1099U-WT+T |
DS1099U-WA+T | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-AG+T vs DS1099U-WA+T |
DS1099U-WA+ | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-AG+T vs DS1099U-WA+ |