Part Details for DS1099U-BC+T by Analog Devices Inc
Overview of DS1099U-BC+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1099U-BC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1099U-BC+T
|
Mouser Electronics | Clock Generators & Support Products Low-Frequency Dual EconOscillator RoHS: Compliant | 339 |
|
$1.0600 / $2.4100 | Buy Now |
Part Details for DS1099U-BC+T
DS1099U-BC+T CAD Models
DS1099U-BC+T Part Data Attributes
|
DS1099U-BC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1099U-BC+T
Analog Devices Inc
Clock Generator, 1.048MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1.048 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1.048 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1099U-BC+T
This table gives cross-reference parts and alternative options found for DS1099U-BC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1099U-BC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1099U-BC+T | Clock Generator, 1.048MHz, CMOS, PDSO8, MICRO SOP-8 | Maxim Integrated Products | DS1099U-BC+T vs DS1099U-BC+T |
DS1099U-BC+ | Clock Generator, 1.048MHz, CMOS, PDSO8 | Analog Devices Inc | DS1099U-BC+T vs DS1099U-BC+ |
DS1099U-BC+ | Low-Frequency Dual EconOscillator | Maxim Integrated Products | DS1099U-BC+T vs DS1099U-BC+ |