Part Details for DS1099U-BC by Maxim Integrated Products
Overview of DS1099U-BC by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1099U-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1099U-BC-ND
|
DigiKey | IC CLOCK GENERATOR 8UMAX Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2887 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | DS1099 Low-Frequency Dual Econoscillator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2887 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for DS1099U-BC
DS1099U-BC CAD Models
DS1099U-BC Part Data Attributes
|
DS1099U-BC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1099U-BC
Maxim Integrated Products
Oscillator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |