There are no models available for this part yet.
Overview of DS10BR254TSQ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for DS10BR254TSQ by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DS10BR254TSQ-ND
|
DigiKey | LINE RECEIVER, 1 FUNC, 2 DRIVER, Min Qty: 97 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$4.0600 | Buy Now | |
Rochester Electronics | Line Receiver, 1 Func, 2 Driver, 2 Rcvr ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 97 |
|
$3.4800 / $4.1000 | Buy Now |
CAD Models for DS10BR254TSQ by National Semiconductor Corporation
Part Data Attributes for DS10BR254TSQ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
6 X 6 MM, LLP-40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-XQCC-N40
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
0.65 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
0.65 ns
|
Width
|
6 mm
|
Alternate Parts for DS10BR254TSQ
This table gives cross-reference parts and alternative options found for DS10BR254TSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS10BR254TSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8123ACPZ | LINE RECEIVER, QCC40, 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | Rochester Electronics LLC | DS10BR254TSQ vs AD8123ACPZ |
AD8123ACPZ-R7 | LINE RECEIVER, QCC40, 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | Rochester Electronics LLC | DS10BR254TSQ vs AD8123ACPZ-R7 |
Related Parts for DS10BR254TSQ
-
STM32F407VET6Microcontrollers
-
ADM3101EARQZLine Driver or Receivers
-
DRV2605LDGSROther Analog ICs
-
LM22678TJ-ADJSwitching Regulator or Controllers
-
DS1221Power Management Circuits
-
SI7634BDP-T1-E3Power Field-Effect Transistors
-
DG212BDJMultiplexers or Switches
-
LT1964ES5-BYPLinear Regulator ICs
-
HI-1573PSINetwork Interfaces