Part Details for DS1100SDC-3-001 by Advanced Energy Industries Inc
Overview of DS1100SDC-3-001 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1100SDC-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1100SDC-3-001-ND
|
DigiKey | DC/DC CONVERTER 12V 1100W Min Qty: 90 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.6113 | Buy Now |
DISTI #
DS1100SDC-3-001
|
Avnet Americas | Module DC-DC 1-OUT 12V 91.76A 1100W - Tape and Reel (Alt: DS1100SDC-3-001) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$394.1824 / $438.6409 | Buy Now |
DISTI #
826-DS1100SDC-3-001
|
Mouser Electronics | Rack Mount Power Supplies 1100W -48Vin 12Vout Platinum w/ Rvrs Air | 0 |
|
$371.6000 | Order Now |