DS1100SDC-3-001
Description: 48-V DC IN 12V OUT 1100W

Overview of DS1100SDC-3-001 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1100SDC-3-001 by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78X6553
Newark -48V Dc-Input, 12V Output, 1100W 1U X 3.4 X 7.8 Platinum With Reverse Air |Artesyn Embedded Technologies DS1100SDC-3-001 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $456.8500
$456.8500 Buy Now
DISTI # 000000000005108493
Sager Rack Mount Power Supplies 1100W -48Vin 12Vout Platinum w/ Rvrs Air Min Qty: 1 0
  • 1 $438.0100
  • 2 $431.8500
  • 5 $425.8500
  • 10 $420.0100
  • 25 $417.7200
$417.7200 / $438.0100 Buy Now

CAD Models for DS1100SDC-3-001 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1100SDC-3-001 by Artesyn Embedded Technologies

DS1100SDC-3-001
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Reach Compliance Code
unknown
Factory Lead Time
52 Weeks
Date Of Intro
2020-06-02
Want to compare parts?
  1. DS1100SDC-3-001
    Artesyn Embedded Technologies
    48-V DC IN 12V OUT 1100W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1100SDC-3-001 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1100SDC-3-001 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of DS1100SDC-3-001 would you like to use for your alert(s)?
  • Please alert me when DS1100SDC-3-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1100SDC-3-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1100SDC-3-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1100SDC-3-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1100SDC-3-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1100SDC-3-001 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: