There are no models available for this part yet.
Overview of DS1100SLPE-3 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1100SLPE-3 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DS1100SLPE-3-ND
|
DigiKey | AC/DC CONVERTER 12V 1100W Min Qty: 90 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$412.7624 | Buy Now | |
DISTI #
DS1100SLPE-3
|
Avnet Americas | Rack Mount Power Supplies 1100W 12Vout Platinum - Bulk (Alt: DS1100SLPE-3) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$424.5229 / $472.4034 | Buy Now | |
DISTI #
826-DS1100SLPE-3
|
Mouser Electronics | Rack Mount Power Supplies 1100W 12Vout Platinum RoHS: Compliant | 33 |
|
$444.8800 / $493.2700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$415.4500 / $1,201.6800 | Buy Now | ||
DISTI #
DS1100SLPE-3
|
Avnet Abacus | (Alt: DS1100SLPE-3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DS1100SLPE-3 by Advanced Energy Industries Inc
Part Data Attributes for DS1100SLPE-3 by Advanced Energy Industries Inc
DS1100SLPE-3
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
DS1100SLPE-3Advanced Energy Industries IncVS
-