Part Details for DS1100SLPE-3 by Artesyn Embedded Technologies
Overview of DS1100SLPE-3 by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1100SLPE-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6554
|
Newark | 12V Output, 1100W 1U X 2.14" X 12.6 Platinum, Standard Airflow |Artesyn Embedded Technologies DS1100SLPE-3 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$492.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$415.4500 / $1,201.6800 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$522.5280 / $609.6160 | Buy Now | |
DISTI #
000000000005108494
|
Sager | Rack Mount Power Supplies 1100W 12Vout Platinum Min Qty: 1 | 0 |
|
$449.8800 / $471.7300 | Buy Now |
Part Details for DS1100SLPE-3
DS1100SLPE-3 CAD Models
DS1100SLPE-3 Part Data Attributes
|
DS1100SLPE-3
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS1100SLPE-3
Artesyn Embedded Technologies
AC/DC CONVERTER 12V 1100W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | Artesyn Embedded Technologies |