Part Details for DS1100SPE-3 by Advanced Energy Industries Inc
Overview of DS1100SPE-3 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1100SPE-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1100SPE-3
|
Avnet Americas | 12V OUTPUT, 1100W 1U X 2.14" X 12.6- PLATINUM, STANDARD AIRF - Bulk (Alt: DS1100SPE-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ |