-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.5 to 11.3-Gbps 16 channel retimer 196-FCBGA -10 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS110DF1610FB/NOPB-ND
|
DigiKey | IC INTFACE SPECIALIZED 196FCBGA Min Qty: 126 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.1448 | Buy Now |
DISTI #
595-110DF1610FB/NOPB
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 8.5 to 11.3-Gbps 16 channel retimer 196-FCBGA -10 to 85 RoHS: Compliant | 8 |
|
$39.4500 / $49.5600 | Buy Now |
|
Ameya Holding Limited | 24893 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS110DF1610FB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS110DF1610FB/NOPB
Texas Instruments
8.5 to 11.3-Gbps 16 channel retimer 196-FCBGA -10 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | RETIMER | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15.05 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.94 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.05 mm |
This table gives cross-reference parts and alternative options found for DS110DF1610FB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS110DF1610FB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB100LVEP17MNR2G | Quad Differential Driver/Receiver/Buffer, QFN24, 4x4, 0.5P, 3000-REEL | onsemi | DS110DF1610FB/NOPB vs NB100LVEP17MNR2G |
NB100LVEP17MNG | QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | Rochester Electronics LLC | DS110DF1610FB/NOPB vs NB100LVEP17MNG |
NB100LVEP17DTG | Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 75-TUBE | onsemi | DS110DF1610FB/NOPB vs NB100LVEP17DTG |
NB100LVEP17MNR2 | QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, QFN-24 | Rochester Electronics LLC | DS110DF1610FB/NOPB vs NB100LVEP17MNR2 |
NB100LVEP17MNR2G | QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | Rochester Electronics LLC | DS110DF1610FB/NOPB vs NB100LVEP17MNR2G |
NB100LVEP17DTR2G | Line Transceiver, | Rochester Electronics LLC | DS110DF1610FB/NOPB vs NB100LVEP17DTR2G |
NB100LVEP17DT | Line Transceiver, | Rochester Electronics LLC | DS110DF1610FB/NOPB vs NB100LVEP17DT |
NB100LVEP17DTR2 | Line Transceiver, | Rochester Electronics LLC | DS110DF1610FB/NOPB vs NB100LVEP17DTR2 |
DS64BR401SQ/NOPB | 6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85 | Texas Instruments | DS110DF1610FB/NOPB vs DS64BR401SQ/NOPB |
NB100LVEP17MNG | Quad Differential Driver/Receiver/Buffer, QFN24, 4x4, 0.5P, 92-TUBE | onsemi | DS110DF1610FB/NOPB vs NB100LVEP17MNG |