Part Details for DS1123-03-P80T by Ningbo connfly electronic CO LTD
Results Overview of DS1123-03-P80T by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1123-03-P80T Information
DS1123-03-P80T by Ningbo connfly electronic CO LTD is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DS1123-03-P80T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ45WK-R
|
TME | Connector: RJ45, plug, PIN: 8, short, Layout: 8p8c, for cable Min Qty: 10 | 0 |
|
$0.0522 / $0.1600 | RFQ |
Part Details for DS1123-03-P80T
DS1123-03-P80T CAD Models
DS1123-03-P80T Part Data Attributes
|
DS1123-03-P80T
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1123-03-P80T
Ningbo connfly electronic CO LTD
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Latch, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.305 inch | |
Body Depth | 0.526 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 600 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0/94V-2 |