DS1200-3-002
Description: POWER SUPPLY AC/DC 12V 1200W

Overview of DS1200-3-002 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1200-3-002 by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68R2403
Newark 12V Output, 1200W 1U X 2U X 11" With 5V Standby |Artesyn Embedded Technologies DS1200-3-002 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for DS1200-3-002 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1200-3-002 by Artesyn Embedded Technologies

DS1200-3-002
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-04-16
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Want to compare parts?
  1. DS1200-3-002
    Artesyn Embedded Technologies
    POWER SUPPLY AC/DC 12V 1200W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1200-3-002 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1200-3-002 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of DS1200-3-002 would you like to use for your alert(s)?
  • Please alert me when DS1200-3-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1200-3-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1200-3-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1200-3-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1200-3-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1200-3-002 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: