Part Details for DS1200DC-3-004 by Advanced Energy Industries Inc
Overview of DS1200DC-3-004 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1200DC-3-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1200DC-3-004
|
Avnet Americas | Module DC-DC 1-OUT 12V 100A 1200W 30-Pin - Bulk (Alt: DS1200DC-3-004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DS1200DC-3-004
|
Avnet Americas | Module DC-DC 1-OUT 12V 100A 1200W 30-Pin - Bulk (Alt: DS1200DC-3-004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |