Part Details for DS1200HE-3-002 by Artesyn Embedded Technologies
Overview of DS1200HE-3-002 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1200HE-3-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6195
|
Newark | 12V And 5Vsb Output, 1200W 1U X 2U X 11" Platinum, Forward Air |Artesyn Embedded Technologies DS1200HE-3-002 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.1700 | Buy Now |
Part Details for DS1200HE-3-002
DS1200HE-3-002 CAD Models
DS1200HE-3-002 Part Data Attributes
|
DS1200HE-3-002
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS1200HE-3-002
Artesyn Embedded Technologies
AC/DC CONVERTER 12V 1200W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 275.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 100 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1200 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.05 s | |
Width | 81.3 mm |