There are no models available for this part yet.
Overview of DS1230YP-100+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1230YP-100+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DS1230YP-100+-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 34PWRCAP Min Qty: 40 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.0750 | Buy Now | |
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | 8 |
|
$26.4160 | Buy Now |
CAD Models for DS1230YP-100+ by Maxim Integrated Products
Part Data Attributes for DS1230YP-100+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DMA
|
Package Description
|
, MODULE,34LEAD,1.0
|
Pin Count
|
34
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8473.30.11.40
|
Access Time-Max
|
100 ns
|
JESD-30 Code
|
R-XDMA-U34
|
JESD-609 Code
|
e3
|
Memory Density
|
262144 bit
|
Memory IC Type
|
NON-VOLATILE SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
34
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX8
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
MODULE,34LEAD,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.0006 A
|
Supply Current-Max
|
0.085 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J INVERTED
|
Terminal Position
|
DUAL
|
Alternate Parts for DS1230YP-100+
This table gives cross-reference parts and alternative options found for DS1230YP-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230YP-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1230YP-100 | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1230YP-100+ vs DS1230YP-100 |
DS1230ABP-100+ | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1230YP-100+ vs DS1230ABP-100+ |