-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5/5.0/8.0-Gbps 8-ch PCIe redriver with de-emphasis 54-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS125BR800SQE/NOPB-ND
|
DigiKey | IC REDRIVER PCIE/SAS 8CH 54WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$15.7100 | Buy Now |
DISTI #
296-40091-1-ND
|
DigiKey | IC REDRIVER PCIE/SAS 8CH 54WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.1604 / $21.2000 | Buy Now |
DISTI #
595-D125BR800SQENOPB
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 2.5/5.0/8.0-Gbps 8-ch PCIe redriver with de-emphasis 54-WQFN -40 to 85 RoHS: Compliant | 130 |
|
$15.1500 / $21.2000 | Buy Now |
|
Rochester Electronics | DS125BR800 2.5/5.0/8.0 Gbps 8 Chnl PCI Exprs Reptr w/ Eqlztion and De-Emp RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$13.4800 / $15.8600 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER PCIE/SAS 8CH 54WQFN | 4662 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS125BR800SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS125BR800SQE/NOPB
Texas Instruments
2.5/5.0/8.0-Gbps 8-ch PCIe redriver with de-emphasis 54-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PQCC-N54 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 4 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC54,.2X.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage1-Max | 2.625 V | |
Supply Voltage1-Min | 2.375 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |