Converters
DS1267BS-050+
Description: Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16

Overview of DS1267BS-050+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for DS1267BS-050+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y1187
Newark Digital Pot, 50K, Dual, Wsoic-16, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1267BS-050+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.4600
  • 10 $8.5500
  • 25 $8.1500
  • 92 $7.6200
  • 138 $7.0800
  • 276 $6.9200
  • 506 $6.7600
$6.7600 / $9.4600 Buy Now
DISTI # DS1267BS-050+-ND
DigiKey IC DGTL POT 50KOHM 256TAP 16SO Min Qty: 1 Lead time: 19 Weeks Container: Tube 925
In Stock
  • 1 $11.1000
  • 10 $7.7640
  • 25 $6.9052
  • 100 $5.9442
  • 250 $5.4788
  • 500 $5.1954
  • 1,000 $4.9602
$4.9602 / $11.1000 Buy Now

CAD Models for DS1267BS-050+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1267BS-050+ by Maxim Integrated Products

DS1267BS-050+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
256
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
6 V
Resistor Terminal Voltage-Min
-6 V
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
750 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
Width
7.5 mm
Want to compare parts?
  1. DS1267BS-050+
    Maxim Integrated Products
    Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
    VS

Related Parts for DS1267BS-050+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1267BS-050+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1267BS-050+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1267BS-050+ would you like to use for your alert(s)?
  • Please alert me when DS1267BS-050+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1267BS-050+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1267BS-050+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1267BS-050+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1267BS-050+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1267BS-050+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: