Part Details for DS1416MRA00 by Russellstoll
Overview of DS1416MRA00 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1416MRA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71911862
|
RS | MaxGard Male Inlet w/Angle Adapter, 100 Amp, 3 Pole 4 Wire, 30 208V, 60Hz | Russellstoll by ABB DS1416MRA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,751.9800 / $1,946.6500 | RFQ |