Part Details for DS14196WM by Texas Instruments
Overview of DS14196WM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DS14196WM
DS14196WM CAD Models
DS14196WM Part Data Attributes:
|
DS14196WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14196WM
Texas Instruments
LINE TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for DS14196WM
This table gives cross-reference parts and alternative options found for DS14196WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14196WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LP196DWR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs SN75LP196DWR |
DS14196WMX/NOPB | TRIPLE LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs DS14196WMX/NOPB |
SN75LP196DW | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs SN75LP196DW |
SN75LP196DWRE4 | Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14196WM vs SN75LP196DWRE4 |
DS14196WMX | TRIPLE LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Rochester Electronics LLC | DS14196WM vs DS14196WMX |
SN75LP196DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs SN75LP196DWRG4 |
SN75LP196DWG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs SN75LP196DWG4 |