There are no models available for this part yet.
Overview of DS1587 by Dallas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DS1587 by Dallas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Real Time Clock, Non-Volatile, 28 Pin, Plastic, DIP | 54 |
|
$26.6560 / $31.3600 | Buy Now | ||
Quest Components | Real Time Clock, Non-Volatile, 28 Pin, Plastic, DIP | 4 |
|
$13.4400 / $14.4000 | Buy Now |
CAD Models for DS1587 by Dallas Semiconductor
Part Data Attributes for DS1587 by Dallas Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DALLAS SEMICONDUCTOR
|
Package Description
|
DIP-28
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AUXILIARY BTRY I/P; POWER ON INTRPT WITH KICK START; RAM CLEAR I/P; 10 YEARS DATA RETENTION
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, MUXED BUS
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Number of Terminals
|
28
|
Number of Timers
|
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
0.032768 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
114
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Volatile
|
NO
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DS1587
This table gives cross-reference parts and alternative options found for DS1587. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1587, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1587 | Timer or RTC, Non-Volatile, CMOS, PDIP28 | Maxim Integrated Products | DS1587 vs DS1587 |