-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-Gbps differential buffer with adjustable output voltage 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS15BA101SD/NOPB by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$3.2760 / $6.5520 | Buy Now |
|
LCSC | WSON-8-EP(3x3) LVDS ICs ROHS | 3 |
|
$6.9444 / $7.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS15BA101SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS15BA101SD/NOPB
Texas Instruments
1.5-Gbps differential buffer with adjustable output voltage 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 49 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the DS15BA101SD involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
The DS15BA101SD requires a single 3.3V power supply. Ensure that the power supply is clean and well-regulated. Decouple the device with a 0.1uF ceramic capacitor and a 10uF tantalum capacitor in parallel, placed close to the device.
The DS15BA101SD supports cable lengths up to 100 meters at 1 Gbps and up to 40 meters at 10 Gbps, depending on the cable quality and the specific application.
To troubleshoot issues with the DS15BA101SD, check the power supply, decoupling, and PCB layout. Verify that the device is properly configured and that the input signals are within the specified range. Use an oscilloscope to check the signal integrity and eye diagrams.
Yes, the DS15BA101SD is compatible with other Texas Instruments devices, such as the TLK10002 and the TLK10004. However, ensure that the devices are properly configured and that the signal integrity is maintained.