Part Details for DS15BR400TSQ/NOPB by National Semiconductor Corporation
Overview of DS15BR400TSQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS15BR400TSQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS15BR400 4-Channel LVDS Buffer/Repeater with Pre-Emphasis RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$4.0400 / $4.7500 | Buy Now |
Part Details for DS15BR400TSQ/NOPB
DS15BR400TSQ/NOPB CAD Models
DS15BR400TSQ/NOPB Part Data Attributes
|
DS15BR400TSQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS15BR400TSQ/NOPB
National Semiconductor Corporation
IC LINE TRANSCEIVER, QCC32, LLP-32, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2 ns | |
Width | 5 mm |
Alternate Parts for DS15BR400TSQ/NOPB
This table gives cross-reference parts and alternative options found for DS15BR400TSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS15BR400TSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS15BR400TSQX | IC LINE TRANSCEIVER, QCC32, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS15BR400TSQ/NOPB vs DS15BR400TSQX |
DS15BR400TSQX/NOPB | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 32-WQFN -40 to 85 | Texas Instruments | DS15BR400TSQ/NOPB vs DS15BR400TSQX/NOPB |
DS15BR400TSQ/NOPB | 4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85 | Texas Instruments | DS15BR400TSQ/NOPB vs DS15BR400TSQ/NOPB |
DS15BR400TSQX | LINE TRANSCEIVER, QCC32, LLP-32 | Texas Instruments | DS15BR400TSQ/NOPB vs DS15BR400TSQX |
DS15BR400TSQ | 4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85 | Texas Instruments | DS15BR400TSQ/NOPB vs DS15BR400TSQ |