Drivers And Interfaces
DS15BR400TVS/NOPB
Description: 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85

Overview of DS15BR400TVS/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS15BR400TVSX/NOPB Texas Instruments 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85
DS15BR400TVS/NOPB Texas Instruments 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85
DS15BR400TVS Texas Instruments 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85

Price & Stock for DS15BR400TVS/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS15BR400TVS/NOPB-ND
DigiKey IC REDRIVER LVDS 4CH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 107
In Stock
  • 1 $9.9300
  • 10 $7.4740
  • 25 $6.8608
  • 80 $6.2775
  • 250 $5.8639
  • 500 $5.6698
  • 1,000 $5.5101
$5.5101 / $9.9300 Buy Now
DISTI # 926-DS15BR400TVSNOPB
Mouser Electronics LVDS Interface IC 4-CH LVDS Buffer/ Repeater RoHS: Compliant 205
  • 1 $9.3800
  • 10 $8.4800
  • 25 $7.0300
  • 100 $7.0200
  • 250 $6.1600
  • 500 $5.7300
  • 1,000 $5.1800
$5.1800 / $9.3800 Buy Now
Rochester Electronics DS15BR400 4-Channel LVDS Buffer/Repeater with Pre-Emphasis RoHS: Compliant Status: Active Min Qty: 1 74
  • 1 $5.7000
  • 25 $5.5800
  • 100 $5.3600
  • 500 $5.1300
  • 1,000 $4.8400
$4.8400 / $5.7000 Buy Now

CAD Models for DS15BR400TVS/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS15BR400TVS/NOPB by Texas Instruments

DS15BR400TVS/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TQFP-48
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.00001 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
2 ns
Receiver Number of Bits
4
Seated Height-Max
1.2 mm
Supply Current-Max
215 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2 ns
Width
7 mm
Want to compare parts?
  1. DS15BR400TVS/NOPB
    Texas Instruments
    4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
    VS

Alternate Parts for DS15BR400TVS/NOPB

This table gives cross-reference parts and alternative options found for DS15BR400TVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS15BR400TVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS15BR400TVS IC LINE TRANSCEIVER, PQFP48, TQFP-48, Line Driver or Receiver National Semiconductor Corporation DS15BR400TVS/NOPB vs DS15BR400TVS
DS15BR400TVSX IC LINE TRANSCEIVER, PQFP48, TQFP-48, Line Driver or Receiver National Semiconductor Corporation DS15BR400TVS/NOPB vs DS15BR400TVSX
DS15BR400TVSX/NOPB 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85 Texas Instruments DS15BR400TVS/NOPB vs DS15BR400TVSX/NOPB
DS15BR400TVS 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85 Texas Instruments DS15BR400TVS/NOPB vs DS15BR400TVS
Part Number Description Manufacturer Compare
DS15BR400TVSX LINE TRANSCEIVER, PQFP48, TQFP-48 Texas Instruments DS15BR400TVS/NOPB vs DS15BR400TVSX
DS15BR400TVS 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85 Texas Instruments DS15BR400TVS/NOPB vs DS15BR400TVS
DS15BR400TVSX/NOPB 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85 Texas Instruments DS15BR400TVS/NOPB vs DS15BR400TVSX/NOPB

Related Parts for DS15BR400TVS/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS15BR400TVS/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS15BR400TVS/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS15BR400TVS/NOPB would you like to use for your alert(s)?
  • Please alert me when DS15BR400TVS/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS15BR400TVS/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS15BR400TVS/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS15BR400TVS/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS15BR400TVS/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS15BR400TVS/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: