Part Details for DS15BR401TSQ by Texas Instruments
Overview of DS15BR401TSQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS15BR401TSQ
DS15BR401TSQ CAD Models
DS15BR401TSQ Part Data Attributes
|
DS15BR401TSQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS15BR401TSQ
Texas Instruments
LINE TRANSCEIVER, QCC32, LLP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2 ns | |
Width | 5 mm |
Alternate Parts for DS15BR401TSQ
This table gives cross-reference parts and alternative options found for DS15BR401TSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS15BR401TSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS15BR401TSQX/NOPB | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 32-WQFN -40 to 85 | Texas Instruments | DS15BR401TSQ vs DS15BR401TSQX/NOPB |
DS15BR401TSQ/NOPB | 4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85 | Texas Instruments | DS15BR401TSQ vs DS15BR401TSQ/NOPB |
DS15BR401TSQ | IC LINE TRANSCEIVER, QCC32, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS15BR401TSQ vs DS15BR401TSQ |
DS15BR401TSQX | IC LINE TRANSCEIVER, QCC32, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS15BR401TSQ vs DS15BR401TSQX |