Part Details for DS15EA101SQ/NOPB by National Semiconductor Corporation
Overview of DS15EA101SQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS15EA101SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS15EA101SQ/NOPB-ND
|
DigiKey | DS15EA101 DS15EA101 0.15 TO 1.5 Min Qty: 53 Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$6.1700 | Buy Now |
|
Rochester Electronics | DS15EA101 DS15EA101 0.15 to 1.5 Gbps Adaptive Cable Equalizer with LOS Detection RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$5.2900 / $6.2200 | Buy Now |
Part Details for DS15EA101SQ/NOPB
DS15EA101SQ/NOPB CAD Models
DS15EA101SQ/NOPB Part Data Attributes:
|
DS15EA101SQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS15EA101SQ/NOPB
National Semiconductor Corporation
Telecom IC, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 77 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |