Part Details for DS1600SPE-3-001 by Advanced Energy Industries Inc
Overview of DS1600SPE-3-001 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1600SPE-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1600SPE-3-001-ND
|
DigiKey | AC/DC CONVERTER 12V 1600W Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$428.2375 | Buy Now |
DISTI #
DS1600SPE-3-001
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 133.3A 1600W - Bulk (Alt: DS1600SPE-3-001) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$440.4388 / $490.1144 | Buy Now |
DISTI #
826-DS1600SPE-3-001
|
Mouser Electronics | Rack Mount Power Supplies 1600W 12V&12Vsb PLT 1Ux3.4x7.8 RVSAir RoHS: Compliant | 0 |
|
$428.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$434.2200 / $1,274.4300 | Buy Now |
Part Details for DS1600SPE-3-001
DS1600SPE-3-001 CAD Models
DS1600SPE-3-001 Part Data Attributes
|
DS1600SPE-3-001
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
DS1600SPE-3-001
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |