Part Details for DS1600SPE-3-001 by Artesyn Embedded Technologies
Overview of DS1600SPE-3-001 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1600SPE-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6198
|
Newark | 12V And 12Vsb Output, 1600W 1U X 3.4 X 7.8 Platinum With Reverse Air |Artesyn Embedded Technologies DS1600SPE-3-001 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$496.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$434.2200 / $1,274.4300 | Buy Now |
DISTI #
000000000005108505
|
Sager | Rack Mount Power Supplies 1600W 12V&12Vsb PLT 1Ux3.4x7.8 RVSAir Min Qty: 1 | 0 |
|
$466.7400 / $489.4100 | Buy Now |
Part Details for DS1600SPE-3-001
DS1600SPE-3-001 CAD Models
DS1600SPE-3-001 Part Data Attributes
|
DS1600SPE-3-001
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS1600SPE-3-001
Artesyn Embedded Technologies
AC/DC CONVERTER 12V 1600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |