Part Details for DS1608C-223MLC by Coilcraft Inc
Overview of DS1608C-223MLC by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1608C-223MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1294 |
|
RFQ | ||
|
Bristol Electronics | 887 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 22uh, 20±% | 69 |
|
$0.5775 / $1.2375 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22uh, 20±% | 709 |
|
$0.8250 / $2.0625 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22uh, 20±% | 83 |
|
$1.0313 / $2.0625 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2960 |
|
$0.5500 / $1.3500 | Buy Now |
|
NexGen Digital | 750 |
|
RFQ |
Part Details for DS1608C-223MLC
DS1608C-223MLC CAD Models
DS1608C-223MLC Part Data Attributes:
|
DS1608C-223MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DS1608C-223MLC
Coilcraft Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |