There are no models available for this part yet.
Overview of DS1608C-335 by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C315 | Coilcraft Inc | Designer's Kit, DS1608C power inductors, RoHS | |
DS1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608C-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for DS1608C-335 by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 26 |
|
RFQ |
CAD Models for DS1608C-335 by Coilcraft Inc
Part Data Attributes for DS1608C-335 by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
2618
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2618
|
Construction
|
Shielded
|
Core Material
|
CERAMIC
|
DC Resistance
|
11 Ω
|
Inductance-Nom (L)
|
3300 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.08 A
|
Self Resonance Frequency
|
1 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
YES
|
Special Feature
|
Q MEASURED AT 100KHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for DS1608C-335
This table gives cross-reference parts and alternative options found for DS1608C-335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1608C-335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1608S-332M | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | DS1608C-335 vs PM1608S-332M |
CTDS1608CF-335 | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Central Technologies | DS1608C-335 vs CTDS1608CF-335 |
SDS0402T-332M-S | General Purpose Inductor, 3300uH, 20%, 1 Element, Iron-Core, SMD, 2618, | YAGEO Corporation | DS1608C-335 vs SDS0402T-332M-S |