-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCIe® 4.0, 16 Gbps, 8-channel linear redriver 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS160PR810NJXTCT-ND
|
DigiKey | IC INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
249 In Stock |
|
$14.0592 / $20.3600 | Buy Now |
DISTI #
595-DS160PR810NJXT
|
Mouser Electronics | PCI Interface IC PCIe® 4.0, 16 Gbps, 8-channel linear redriver 64-WQFN -40 to 85 RoHS: Compliant | 591 |
|
$14.3500 / $20.3600 | Buy Now |
|
Ameya Holding Limited | 2013 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS160PR810NJXT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS160PR810NJXT
Texas Instruments
PCIe® 4.0, 16 Gbps, 8-channel linear redriver 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | -0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.22X.39,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 0.12 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.12 ns | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for DS160PR810NJXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS160PR810NJXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS160PR810NJXR | PCIe® 4.0, 16 Gbps, 8-channel linear redriver 64-WQFN -40 to 85 | Texas Instruments | DS160PR810NJXT vs DS160PR810NJXR |