Part Details for DS1610-7ERD9T by Bel Fuse
Overview of DS1610-7ERD9T by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1610IPAPT | Texas Instruments | 16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85 | |
ADS1610IPAPR | Texas Instruments | 16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85 |
Price & Stock for DS1610-7ERD9T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1610-7ERD9T
|
Avnet Americas | DC to DC Converter 1-OUT 24V 4.2A 101W - Bulk (Alt: DS1610-7ERD9T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |