DS1687-5+
Description: 3V/5V Real-Time Clock, N/A, 24 Pins, 0 to 70C

Overview of DS1687-5+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for DS1687-5+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1687-5
Mouser Electronics Real Time Clock 3V/5V Real-Time Clock RoHS: Compliant 145
  • 1 $22.2100
  • 10 $16.3200
  • 28 $14.4700
  • 112 $13.5800
  • 252 $13.4300
$13.4300 / $22.2100 Buy Now
Analog Devices Inc 3V/5V Real-Time Clock Package Multiple: 1 196
  • 1 $24.4000
  • 10 $17.9650
  • 25 $16.3152
  • 100 $14.4755
  • 250 $13.5858
  • 500 $13.4375
  • 1,000 $10.7500
$10.7500 / $24.4000 Buy Now
DISTI # DS1687-5+
TME IC: RTC circuit, Multiplexed, NV SRAM, 242BSRAM, EDIP24, 4.5÷5.5V Min Qty: 1 0
  • 1 $18.1000
  • 3 $15.6000
  • 14 $12.8000
$12.8000 / $18.1000 RFQ

CAD Models for DS1687-5+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1687-5+ by Analog Devices Inc

DS1687-5+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
N/A
Package Description
0.740 INCH, ROHS COMPLIANT, EDIP-24
Pin Count
24
Manufacturer Package Code
N/A
Reach Compliance Code
compliant
Date Of Intro
2002-08-09
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, MUXED BUS
Interrupt Capability
Y
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
33.782 mm
Number of Terminals
24
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
9.398 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Volatile
YES
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1687-5+
    Analog Devices Inc
    3V/5V Real-Time Clock, N/A, 24 Pins, 0 to 70C
    VS

Related Parts for DS1687-5+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1687-5+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1687-5+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1687-5+ would you like to use for your alert(s)?
  • Please alert me when DS1687-5+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1687-5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1687-5+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1687-5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1687-5+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1687-5+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: