-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1775R+T&R by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2729122RL
|
Farnell | DIGITAL THERMOMETER/THERMOSTAT, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2623 |
|
$1.7369 / $2.1895 | Buy Now |
DISTI #
2729122
|
Farnell | DIGITAL THERMOMETER/THERMOSTAT, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2623 |
|
$1.7369 / $2.8744 | Buy Now |
|
Analog Devices Inc | Tiny Digital Thermometer and T Min Qty: 1 Package Multiple: 1 | 3726 |
|
$1.6631 / $4.0500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 354 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1775R+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1775R+T&R
Analog Devices Inc
Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.625 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |