Part Details for DS1921L-F51 by Maxim Integrated Products
Overview of DS1921L-F51 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1921L-F51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$0.0090 | Buy Now | |
|
Chip1Cloud | 1770 |
|
RFQ |
Part Details for DS1921L-F51
DS1921L-F51 CAD Models
DS1921L-F51 Part Data Attributes:
|
DS1921L-F51
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1921L-F51
Maxim Integrated Products
Analog Circuit, 1 Func, MEDB2, MICROCAN-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICROCAN-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Y2K-COMPLIANT | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for DS1921L-F51
This table gives cross-reference parts and alternative options found for DS1921L-F51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1921L-F51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1921L-F53 | Analog Circuit, 1 Func, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1921L-F51 vs DS1921L-F53 |