-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iButton High-Temperature Logger with 8KB Data-Log Memory, N/A, 2 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1922E-F5#-
|
Mouser Electronics | iButtons & Accessories High-Temperature Logger iButton with 8KB Data-Log Memory RoHS: Compliant | 30 |
|
$136.8500 / $163.5700 | Buy Now |
|
Analog Devices Inc | High-Temperature Logger iButto Min Qty: 1 Package Multiple: 1 | 35 |
|
$118.1400 / $160.3600 | Buy Now |
|
Ameya Holding Limited | High-Temperature Logger iButton® with 8KB Data-Log Memory | 500 |
|
RFQ | |
DISTI #
3404552
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$169.4680 / $183.9294 | Buy Now |
DISTI #
3404552
|
Farnell | HIGH TEMP LOGGER IBUTTON, SRAM, 4KBIT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$164.0331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1922E-F5#
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1922E-F5#
Analog Devices Inc
iButton High-Temperature Logger with 8KB Data-Log Memory, N/A, 2 Pins
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2008-08-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-XEDB-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -15 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DS1922E-F5#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1922E-F5#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1922L-F5# | Analog Circuit, 1 Func, ROHS COMPLIANT PACKAGE-2 | Maxim Integrated Products | DS1922E-F5# vs DS1922L-F5# |