Part Details for DS1922E-F5# by Maxim Integrated Products
Overview of DS1922E-F5# by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for DS1922E-F5#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1922E-F5#-ND
|
DigiKey | IBUTTON TEMP LOGGER 4KBIT F5 Min Qty: 1 Lead time: 32 Weeks Container: Bag |
29 In Stock |
|
$140.3112 / $160.3600 | Buy Now |
Part Details for DS1922E-F5#
DS1922E-F5# CAD Models
DS1922E-F5# Part Data Attributes
|
DS1922E-F5#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1922E-F5#
Maxim Integrated Products
Analog Circuit, 1 Func, CAN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BUTTON | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-XEDB-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -15 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1922E-F5#
This table gives cross-reference parts and alternative options found for DS1922E-F5#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1922E-F5#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1922E-F5# | iButton High-Temperature Logger with 8KB Data-Log Memory, N/A, 2 Pins | Analog Devices Inc | DS1922E-F5# vs DS1922E-F5# |
DS1922L-F5# | Analog Circuit, 1 Func, ROHS COMPLIANT PACKAGE-2 | Maxim Integrated Products | DS1922E-F5# vs DS1922L-F5# |