Part Details for DS1925L-F5# by Maxim Integrated Products
Overview of DS1925L-F5# by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DS1925L-F5#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6825
|
Newark | Ibutton, Temp Logger, 512Byte, F5 Can, Memory Size:4Kbit, Memory Type:Flash, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1925L-F5# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2600 / $96.3000 | Buy Now |
DISTI #
DS1925L-F5#-ND
|
DigiKey | IBUTTON TEMP LOGGER Min Qty: 1 Lead time: 41 Weeks Container: Case |
95 In Stock |
|
$73.7542 / $94.8300 | Buy Now |
Part Details for DS1925L-F5#
DS1925L-F5# CAD Models
DS1925L-F5# Part Data Attributes
|
DS1925L-F5#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1925L-F5#
Maxim Integrated Products
Analog Circuit, 1 Func, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |