-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iButton Serial Number, N/A, 2 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1990A-F5+ by Analog Devices Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Serial Number iButton Package Multiple: 1 | 152 |
|
$3.9504 / $5.6500 | Buy Now |
DISTI #
DS1990A-F5+
|
TME | IC: memory, ROM, 8BROM, iButton F5, serial, 2.8÷6VDC Min Qty: 1 | 755 |
|
$4.0500 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1990A-F5+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1990A-F5+
Analog Devices Inc
iButton Serial Number, N/A, 2 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 15000 ns | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 64 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | METAL | |
Package Equivalence Code | BUTTON,.68IN | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for DS1990A-F5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1990A-F5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1990R-F5# | Maxim Integrated Products | $3.5663 | EEPROM, 64X1, Serial, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2 | DS1990A-F5+ vs DS1990R-F5# |
DS1990R-F5 | Maxim Integrated Products | Check for Price | EEPROM, 64X1, Serial, CMOS, MEDB2, MICROCAN-2 | DS1990A-F5+ vs DS1990R-F5 |
DS1990R-F3 | Maxim Integrated Products | Check for Price | EEPROM, 64X1, Serial, CMOS, MEDB2, MICROCAN-2 | DS1990A-F5+ vs DS1990R-F3 |