Part Details for DS1E-M-DC12V-H15 by Panasonic Electronic Components
Overview of DS1E-M-DC12V-H15 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DS1E-M-DC12V-H15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 296 |
|
$1.4560 / $3.3600 | Buy Now |