There are no models available for this part yet.
Overview of DS1E-M-DC6V-R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DS1E-M-DC6V-R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-DS1E-M-DC6V-R-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 2A 6V Min Qty: 50 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6440 | Buy Now | |
DISTI #
DS1E-M-DC6V-R
|
Avnet Americas | Relay Signal Reversed SPDT 250VAC 6VDC PC Pin Through Hole (Alt: DS1E-M-DC6V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0976 / $3.5073 | Buy Now | |
DISTI #
769-DS1E-M-DC6V-R
|
Mouser Electronics | Low Signal Relays - PCB DS relay | 0 |
|
$4.6500 / $5.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $3.8500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.0900 / $3.8500 | Buy Now |