Part Details for DS1E-S-DC6V by Panasonic Electronic Components
Overview of DS1E-S-DC6V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1E-S-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5607
|
Newark | Relay, Signal, Spdt, 30Vdc, 2A, Coil Voltage:6Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS1E-S-DC6V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $5.7300 | Buy Now |
DISTI #
255-2740-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 2A 6V Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$4.5950 / $7.8800 | Buy Now |
DISTI #
DS1E-S-DC6V
|
Avnet Americas | Relay Signal SPDT 250VAC 6VDC PC Pin Through Hole (Alt: DS1E-S-DC6V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | 0 |
|
$3.3664 / $4.9420 | Buy Now |
DISTI #
769-DS1E-S-DC6V
|
Mouser Electronics | Low Signal Relays - PCB 2A 6VDC SPDT NON-LATCHING RoHS: Compliant | 0 |
|
$4.8200 / $8.2600 | Order Now |
DISTI #
74613589
|
RS | Signal RelayDS relay | Panasonic Electronic Components DS1E-S-DC6V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 | RFQ |
|
Future Electronics | DS Series High Reliability 2 A SPDT 6 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$4.3700 / $5.0600 | Buy Now |
|
Future Electronics | DS Series High Reliability 2 A SPDT 6 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$4.3700 / $5.0600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 2A SPDT(15x9.9x9.9)mm THT RoHS: Compliant |
635 In Stock |
|
$5.2600 / $11.2000 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 2A SPDT(15x9.9x9.9)mm THT RoHS: Compliant |
635 In Stock |
|
$5.2600 / $11.2000 | Buy Now |
Part Details for DS1E-S-DC6V
DS1E-S-DC6V CAD Models
DS1E-S-DC6V Part Data Attributes
|
DS1E-S-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1E-S-DC6V
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |