Part Details for DS1EMDC24V by Panduit Corp
Overview of DS1EMDC24V by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1EMDC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 200 MW NOMINAL OPERATING POWER RELAY Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 375 |
|
RFQ |