Part Details for DS1ESL212J by Panasonic Electronic Components
Overview of DS1ESL212J by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1ESL212J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1ESL212J
|
Avnet Abacus | Electromechanical Relay SPDT 3A 12VDC 800Ohm Through Hole (Alt: DS1ESL212J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |