There are no models available for this part yet.
Overview of DS1F5AQ3B by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1F5AQ3B by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006089330
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
CAD Models for DS1F5AQ3B by C&K
Part Data Attributes for DS1F5AQ3B by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Length
|
0.451 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
13.3096 mm
|
Body Height
|
24.6126 mm
|
Body Length or Diameter
|
25.654 mm
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load
|
0.1A@250VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Resistance
|
0.03 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER ALLOY
|
Housing Material
|
POLYAMIDE
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for DS1F5AQ3B
This table gives cross-reference parts and alternative options found for DS1F5AQ3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1F5AQ3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1D7AQ1B | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5AQ3B vs DS1D7AQ1B |
DS1F5AQ1B | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5AQ3B vs DS1F5AQ1B |
DS1F7AQ3B | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5AQ3B vs DS1F7AQ3B |
DS1F5AQ2B | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5AQ3B vs DS1F5AQ2B |