Part Details for DS2003CM by National Semiconductor Corporation
Overview of DS2003CM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2003CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 13 |
|
$0.6812 / $0.8515 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 45 |
|
$1.3125 / $2.1875 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 104 |
|
$3.7000 / $6.0000 | Buy Now |
|
ComSIT USA | HIGH CURRENT/VOLTAGE DARLINGTON DRIVER Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC RoHS: Compliant | Europe - 240 |
|
RFQ |
Part Details for DS2003CM
DS2003CM CAD Models
DS2003CM Part Data Attributes
|
DS2003CM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS2003CM
National Semiconductor Corporation
TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SOIC-16, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 1.6 V |
Alternate Parts for DS2003CM
This table gives cross-reference parts and alternative options found for DS2003CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2003CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2003TMX | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16, BIP General Purpose Small Signal | National Semiconductor Corporation | DS2003CM vs DS2003TMX |
M63826FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, PLASTIC, 16P2N-A, 16 PIN | Mitsubishi Electric | DS2003CM vs M63826FP |
DS2003TM | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SOIC-16, BIP General Purpose Small Signal | National Semiconductor Corporation | DS2003CM vs DS2003TM |
DS2003CM/NOPB | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, SOIC-16, BIP General Purpose Small Signal | National Semiconductor Corporation | DS2003CM vs DS2003CM/NOPB |
DS2003CMX | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16, BIP General Purpose Small Signal | National Semiconductor Corporation | DS2003CM vs DS2003CMX |
M54523FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, | Mitsubishi Electric | DS2003CM vs M54523FP |
M63823FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, PLASTIC, 16P2N-A, 16 PIN | Mitsubishi Electric | DS2003CM vs M63823FP |
DS2003TMT | 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16 | Texas Instruments | DS2003CM vs DS2003TMT |